Yageo Group M39003/01-2843

Tantalum Capacitor, 2.2 uF, 50 V, ? 20%, Axial Leaded, 3.5 ohm, 169 mA, R, 4.7 mm, 12.04 mm
$ 16.571

Price and Stock

Alternate Parts

Price @ 1000
$ 16.571
$ 8.29
$ 8.29
Stock
90
26,873
26,873
Authorized Distributors
2
5
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
-
800 nA
800 nA
Dissipation Factor
4 %
4 %
4 %

Related Parts

Yageo GroupT110B225M075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT110B225M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT110A225M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 10V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Cap Tant Solid 2.2uF 15V 20% (3.43 X 7.26mm) Axial 125°C T/R

Descriptions

Descriptions of Yageo Group M39003/01-2843 provided by its distributors.

Tantalum Capacitor, 2.2 uF, 50 V, ? 20%, Axial Leaded, 3.5 ohm, 169 mA, R, 4.7 mm, 12.04 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012843