Yageo Group M39003/01-2836

Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) 125C Bulk
$ 6.669
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2836.

Newark

Datasheet1 page2 years ago
Datasheet27 pages9 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.669
$ 5.923
$ 5.923
Stock
50,327
4,144
4,144
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
-
400 nA
400 nA
Dissipation Factor
2 %
2 %
2 %

Related Parts

Yageo GroupT110A105K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupT110A105K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupT110A105K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Capacitor, Tantalum; 1uF; Tantalex; Axial; Case A; +/-10%; 50WVDC; 65V; 0.5muA; 2% DF
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, 150D SERIES

Descriptions

Descriptions of Yageo Group M39003/01-2836 provided by its distributors.

Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) 125C Bulk
CAP, 1UF, 50V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;
Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:8Ohm; Failure Rate:R; Ripple Current:106Ma; Capacitor Case/Package:Axial Leaded; Product Diameter:3.43Mm Rohs Compliant: No |Kemet M39003/01-2836.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-01-2836
  • M39003/01-2836.