Yageo Group T110A105K050AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 6.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A105K050AT.

IHS

Datasheet26 pages2 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-82.29%

Alternate Parts

Price @ 1000
$ 6.6
$ 5.923
$ 5.923
Stock
67,817
4,144
4,144
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
300 nA
400 nA
400 nA
Dissipation Factor
2 %
2 %
2 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupM39003/01-2596
Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) 8 Ohm 125C Bulk
Yageo GroupM39003/01-2836
Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) 125C Bulk
Yageo GroupM39003/01-2356
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, 150D SERIES
Capacitor, Tantalum; 1uF; Tantalex; Axial; Case A; +/-10%; 50WVDC; 65V; 0.5muA; 2% DF

Descriptions

Descriptions of Yageo Group T110A105K050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial 8 Ohm 125°C Bulk
Avnet Japan
Axial T110 50V 1muF ±10% 0.135Diax0.286L 3.43mmx7.26mm
Cap, 1Uf, 50V, Tant, Axial; Capacitance:1Μf; Voltage Rating:50V; Product Range:T110 Series, Mil-Prf-39003; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet T110A105K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110A105K050AT.