Yageo Group M39003/01-2587

Cap Tant Solid 0.33uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) 15 Ohm 125C Bulk
$ 10.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2587.

Farnell

Datasheet1 page7 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 10.605
$ 6.46
$ 6.46
Stock
403
1,259
1,259
Authorized Distributors
2
5
5
Capacitance
330 nF
330 nF
330 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
15 Ω
-
-
Leakage Current
-
300 nA
300 nA
Dissipation Factor
2 %
-
-

Related Parts

Yageo GroupT110A334K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupT110A334K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupT110A334K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2587 provided by its distributors.

Cap Tant Solid 0.33uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) 15 Ohm 125C Bulk
.33UF 50V 10% A P-FR
CAP, 0.33UF, 50V, TANT, AXIAL; Capacitance: 0.33µF; Voltage Rating: 50V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.