Yageo Group T110A334K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 5.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A334K035AS.

IHS

Datasheet26 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 5.801
$ 3.114
$ 3.114
Stock
5,200
4,047
4,047
Authorized Distributors
3
6
6
Capacitance
330 nF
330 nF
330 nF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
15 Ω
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
2 %
2 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group T110A334K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Tantalum electrolytic capacitor/axial 330nF 35VDC
.33 uF, 35 VDC (85C), 28 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 0.33UF, 35V, AXIAL;
AXIAL,POLAR,.33UF,35V,10%,A CASE,BULK
T110A334K035AS, YAGEO / KEMET ELECTRONICS
Capacitor, Tantalum, 0.33Uf, 35V, Axial; Capacitance:0.33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Esr:-; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:- Rohs Compliant: No |Kemet T110A334K035AS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.