Sprague 150D334X9035A2T

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 2.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague 150D334X9035A2T.

IHS

Datasheet16 pages3 years ago

Newark

New Yorker Electronics

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT350A334K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupT356A334K035AT
Cap Tant Solid 0.33uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP334K035SCS
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk
Yageo GroupT322A334K035AT
Cap Tant Solid 0.33uF 35V 10% (2.41 X 6.6mm) Axial 15 Ohm 125C Bulk
KYOCERA AVXTAP334K035SRW
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C T/R
Cornell DubilierTDC334K035NSE-F
Cap Tant Solid 0.33uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Sprague 150D334X9035A2T provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 0.33uF 35volts 10% A case Axial
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
CAPACITOR TANT 0.33UF, 35V, AXIAL; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:Through Hole
Tantalum Capacitor, 0.33Uf, 35V, Axial 10%; Rango De Producto:Serie 150D; Capacidad:0.33Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:-; Resistencia Esr:- |Vishay 150D334X9035A2T

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE