Yageo Group M39003/01-2523

Cap Tant Solid 2.2uF 20V 10%( 3.43 X 7.26mm) Axial (0.1%FR) 7 Ohm 125C Bulk
$ 6.313
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2523.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.94%

CAD Models

Download Yageo Group M39003/01-2523 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.313
$ 5.6
$ 5.6
Stock
590
7,460
7,460
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
7 Ω
Leakage Current
-
400 nA
400 nA
Dissipation Factor
4 %
4 %
4 %

Related Parts

Yageo GroupT322B225K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT322A225K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
173D Series 2.2 uF ±10 % 15 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322A225K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell DubilierTAC225K025P02-F
Cap Tant Solid 2.2uF 25V 10% (2.79 X 7.37mm) Axial 125C T/R
173D Series 2.2 uF ±10 % 25 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group M39003/01-2523 provided by its distributors.

Cap Tant Solid 2.2uF 20V 10%( 3.43 X 7.26mm) Axial (0.1%FR) 7 Ohm 125C Bulk
Military MIL-PRF-39003/1CSR13 Axial Tantalum Capacitor 0.135Diax0.422L 3.43mmx10.72mm ±10% 2.2muF 20V
CAP, 2.2UF, 20V, TANT, AXIAL; Capacitance: 2.2µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.