Yageo Group T322A225K010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 2.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322A225K010AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 2.449
$ 0.883
Stock
1
3,000
Authorized Distributors
1
3
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
13 Ω
-
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350A225K010AT
Cap Tant Solid 2.2uF 10V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A225K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT350A225K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
173D Series 2.2 uF ±10 % 15 V Axial Solid Electrolyte Tantalum Capacitor
KYOCERA AVXTAP225K010SCS
Cap Tant Solid 2.2uF 10V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
KYOCERA AVXTAP225K010CRW
Cap Tant Solid 2.2uF 10V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322A225K010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAP TANT 2.2UF 10% 10V AXIAL
T322A225K010AS, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor; Tantalum Cap Type:Solid; Capacitance:2.2uF; Capacitance Tolerance:+/- 10 %; Working Voltage, DC:10V; Capacitor Terminals:Axial Leaded; ESR:13ohm; Leaded Process Compatible:No; Operating Temp. Max:85 C RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.