Yageo Group M39003/01-2491

330UF 6V 10% D P-fr
$ 23.759
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2491.

Farnell

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 23.759
$ 12.35
$ 12.35
Stock
26
11,191
11,191
Authorized Distributors
3
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
-
-
Leakage Current
-
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Related Parts

Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Yageo GroupT140C337K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Yageo GroupT110D337K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Yageo GroupT140D337K015AS
Cap Tant Solid 330uF 15V 10% (8.92 X 19.96mm) Axial 0.4 Ohm 125C Bulk
Cap Tant Solid 330uF 6V 20% (8.92 X 19.96mm) Axial 125°C Bulk
150D Series 330 uF ±10% 6 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group M39003/01-2491 provided by its distributors.

330UF 6V 10% D P-FR
CAP, 330UF, 6V, TANT, AXIAL; Capacitance: 330µF; Voltage Rating: 6V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012491