Yageo Group T140D337K015AS

Cap Tant Solid 330uF 15V 10% (8.92 X 19.96mm) Axial 0.4 Ohm 125C Bulk
$ 21.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140D337K015AS.

IHS

Datasheet13 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.445
$ 47.86
$ 47.86
Stock
3,713
236
236
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
-
-
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT140D337M015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Yageo GroupM39003/03-0144
Cap Tant Solid 330uF 15V 10% (8.92 X 19.96mm) Axial (1%FR) 0.4 Ohm 125C Bulk
Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Yageo GroupT140C337K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 0.045 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T140D337K015AS provided by its distributors.

Cap Tant Solid 330uF 15V 10% (8.92 X 19.96mm) Axial 0.4 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
TANTALUM CAPACITOR Metal Tantalum Capacitor 10% 330muF 15V
CAP, 330UF, 15V, TANT, AXIAL; Capacitance: 330µF; Voltage Rating: 15V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.