Yageo Group M39003/01-2409

Cap Tant Solid 3.3uF 75V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
$ 14.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2409.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 14.16
$ 13.76
$ 13.76
Stock
3,202
37,345
37,345
Authorized Distributors
4
5
5
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
4 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B335K075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT110B335K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT110B335K035AT
3.3UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Cap Tant Solid 3.3uF 50V 10% (4.7 X 12.04mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Cap Tant Solid 3.3uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2409 provided by its distributors.

Cap Tant Solid 3.3uF 75V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
TANTALUM CAPACITOR Metal Tantalum Capacitor 10% 3.3muF 75V
CAP, 3.3UF, 75V, TANT, AXIAL; Capacitance: 3.3µF; Voltage Rating: 75V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.