Yageo Group T110B335K075AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 15.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B335K075AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.52
$ 13.899
$ 13.899
Stock
9,928
38,280
38,280
Authorized Distributors
5
5
5
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
4 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B335M075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT110B335M050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Yageo GroupM39003/01-2409
Cap Tant Solid 3.3uF 75V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
Cap Tant Solid 3.3uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk
CAPACITOR, TANTALUM; 3.3 uF; 35 WVDC @ DEGC; 46 V; + 10%; B; AXIAL LEADED
Cap Tant Solid 3.3uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R

Descriptions

Descriptions of Yageo Group T110B335K075AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 75V 3.3muF 10%
3.30Uf 75.0V Rohs Compliant: No |Kemet T110B335K075AS
3.3¦ÌF ¡À10% 75V 3¦¸@ 100kHz ,D4.7xL4.7mm 4.7mm
T110B335K075AS, YAGEO / KEMET ELECTRONICS
CAP, 3.3UF, 75V, TANT, AXIAL; Capacitance: 3.3µF; Voltage Rating: 75V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.