Yageo Group M39003/01-2363

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 7.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2363.

Farnell

Datasheet1 page7 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 7.349
$ 8.29
$ 8.29
Stock
3,391
26,436
26,436
Authorized Distributors
3
5
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B225M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT110A225M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT110A225M020AS
Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial 7 Ohm 125C Bulk
Cap Tant Solid 2.2uF 15V 20% (3.43 X 7.26mm) Axial 125°C T/R
Cap Tant Solid 2.2uF 10V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2363 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap 2.2Uf 50Vdc 20% 4.7 X 12.04Mm Axl 1% Rohs Compliant: No
2.2 uF, 50 VDC (85C), 40 VDC (125C Surge), 0.5 VDC (125C Reverse), -55/+125°C
CAP, 2.2UF, 50V, TANT, AXIAL; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012363