Yageo Group FCS0H224ZFTBR24

FC Radial Can - SMD electric double layer capacitor 0.421Dia 10.70mm -20% +80% 220mF 5.5V
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FCS0H224ZFTBR24.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+20.31%

CAD Models

Download Yageo Group FCS0H224ZFTBR24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupFS0H224ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
Yageo GroupFC0H224ZFTBR24
Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 25 Ohm 70C T/R
PanasonicEECF5R5U224N
Cap Supercap 0.22F 5.5V -20% to 80% (13.5 X 7.5mm) Radial Stacked Coin 5mm 1000h 70C Bulk
Cornell DubilierEDLSD224V5R5C
EDL Series 0.22 F 5.5 V 10.5 x 5 mm LS=5mm Vertical Stacked Coin Supercapacitor
PanasonicEECS0HD224V
Cap 0.22F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
PanasonicEECS0HD224H
EEC-SD Series 5.5 V 0.22 F Ø 11.5 x 6 mm LS=10 mm Double Layer Gold Capacitor

Descriptions

Descriptions of Yageo Group FCS0H224ZFTBR24 provided by its distributors.

FC Radial Can - SMD electric double layer capacitor 0.421Dia 10.70mm -20% +80% 220mF 5.5V
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Surface Mount, 4343
220mF 5.5V -20%~80% 5.5V 50¦¸@ 1kHz SMD,5.5X10.7MM 10.7mm*10.8mm*8.5mm
Cap 0.22F 5.5V -20 to 80% (10.7 X 8.5mm) Cylindrical 70°C Embossed T/R
Avnet Japan
Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Can - SMD
0.22F 5.5V ESR 50 Dia 10.8mm Hgt 8.5mm
SMD SuperCap 0,22F 5,5V 10,7x8,5mm
SUPERCAPACITOR, EDLC, 0.22F, 5.5V/RADIAL; Capacitance:0.22F; Voltage(DC):5.5V; Capacitor Terminals:Solder; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Mounting:Surface Mount RoHS Compliant: Yes
Capacitance F = 0.22 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 50 / Series = FC / Diameter mm = 10.7 / Length mm = 8.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCS0H224ZFTBR24.