Yageo Group FC0H224ZFTBR24

Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 25 Ohm 70C T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FC0H224ZFTBR24.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-5.48%

CAD Models

Download Yageo Group FC0H224ZFTBR24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group FC0H224ZFTBR24 provided by its distributors.

Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 25 Ohm 70C T/R
SUPER CAPACITOR, 0.22F, 5.5V, SMD; Capacitance:0.22F; Voltage(DC):5.5V; Capacitor Terminals:Solder; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Case / Package:Radial Can - SMDRoHS Compliant: Yes
Capacitance F = 0.22 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 25 / Series = FC / Diameter mm = 10.5 / Length mm = 8.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC0H224ZFTBR24.