Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EECS0HD224V

Cap 0.22F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
$ 0.501
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECS0HD224V.

IHS

Datasheet6 pages10 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EECS0HD224V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 2.47
$ 2.47
Stock
1,090,614
2,140,498
2,140,498
Authorized Distributors
3
2
2
Capacitance
220 mF
220 mF
220 mF
Tolerance
80 %
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
75 Ω
75 Ω
75 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
11.5062 mm
5.9944 mm
5.9944 mm
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

PanasonicEECS0HD224H
EEC-SD Series 5.5 V 0.22 F Ø 11.5 x 6 mm LS=10 mm Double Layer Gold Capacitor
PanasonicEECSE0H224
Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 5.4mm) Radial Cylindrical 5mm 1000h 70C Ammo
Cornell DubilierEDLSD224V5R5C
EDL Series 0.22 F 5.5 V 10.5 x 5 mm LS=5mm Vertical Stacked Coin Supercapacitor
PanasonicEECF5R5U224
Capacitor 0.22F 5.5V -20% to 80% 1000 hr (13.5 X 7.5mm) Radial Stacked Coin 5mm 70C Bulk
Cornell DubilierEDLNF224A5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; .22 F; 5.5 Volt; Max Res. 75
PanasonicEECRG0V224H
Cap 0.22F 3.6V -20% to 80% 2000 hr (11.5 X 10.5 X 6mm) Radial Stacked Coin 10mm 85°C Bulk
Cornell DubilierEDLSD224H5R5C
Capacitor;Aluminum Electronic (EDL) Stacked Coin;.22 F;5.5 Volt;Max Res. 75
PanasonicEECRG0V224V
Cap 0.22F 3.6V -20% to 80% 2000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 85°C Bulk
Cornell DubilierEDLRD224V3R6C
Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 11.5mm) Radial Cylindrical 5mm 2000h 85C Bulk

Descriptions

Descriptions of Panasonic EECS0HD224V provided by its distributors.

Cap 0.22F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
EEC-SD Series 5.5 V 0.22 F Ø 10.5 x 5 mm LS=5 mm Double Layer Gold Capacitor
Electric Double Layer Capacitor, 5.5V, 100% +Tol, 20% -Tol, 220000uF, Through Hole Mount
Axial Can - Vertical ELECTRIC DOUBLE LAYER CAPACITOR SD 5.5V 220mF -20% +80% 0.413Dia 10.50mm
CAPACITOR, ELECTRIC DOUBLE LAYER CAP,5.5VDC,0.22F,10.5X5.5MM, BULK V-TERM.
CAPACITOR DOUBLE LAYER, 0.22F, 5.5V, +80,-20%, RADIAL
220mF 1000h@ 70°C 5.5V 75Ω@ 1kHz -20%~80% vertical mounting,Through hole mounting 10.5mm*5mm*11.5mm
SD pcb mount,mem backup,0.22F 5.5V vert
Gold Cap Capacitor 0,22F 5,5V P5,0 V
Supercapacitor; 0.22F; 5.5V; 11x5; r=5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S0HD224V
  • EEC-S0HD224V.
  • EECS0HD 224V
  • EECS0HD224V.