Descriptions of Yageo Group FS0H224ZF provided by its distributors.
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR FS 5.5V 220mF -20% +80% 0.650Dia 16.50mm
220mF 5.5V -20%~80% 5.5V 25Ω@ 1kHz Plugins Through hole mounting 16.5mm*13mm*13mm
CAPACITOR, EDL, CAP 0.22F, TOL -20,+80%,VOL-RTG 5.5VDC, RADIAL,16.5X13MM, ESR 25 OHMS
Cap Supercap 0.22F 5.5V -20% to 80% (16.5 X 13mm) Radial Aluminum Cylindrical Can 5.08mm 25 Ohm 70¡ãC Bulk
Supercapacitors / Ultracapacitors 0.22F 5.5volts Radial Super Cap
Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Leaded
Cap, 0.22F, 5.5V, Super, Radial; |Kemet FS0H224ZF
SuperCap 0,22F 5,5V 16,5x13mm P5,08
EDLC - ELECTRIC DOUBLE LAYER CAPACITORS;
CAP, 0.22F, 5.5V, SUPER, RADIAL; Capacitance:0.22F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:FS Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5.08mm; Lifetime @ Temperature:1000 hour
Capacitance F = 0.22 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 25 / Series = FS / Diameter mm = 16.5 / Height mm = 13 / Packaging = Bulk