Yageo Group EXV476M016A9GAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EXV 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EXV476M016A9GAA.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.79%

CAD Models

Download Yageo Group EXV476M016A9GAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.106
$ 0.106
Stock
190,340
276,928
276,928
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
520 mΩ
-
-
Life (Hours)
3000 hours
1000 hours
1000 hours
Ripple Current
168 mA
50 mA
50 mA
Height - Seated (Max)
5.6388 mm
5.4102 mm
5.4102 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConEMLA160ADA470MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, 2826
PanasonicEEEHC1C470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 47muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 50mA 3000h 105C Automotive T/R
United Chemi-ConEMVL160ADA470MF60G
Cap Aluminum 47uF 16V 20% (6.3 X 5.7mm) SMD 50mA 3000h 105°C T/R
PanasonicEEEFT1C470AR
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
PanasonicEEEFK1C470UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Yageo Group EXV476M016A9GAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EXV 16V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 240mA 3000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Capacitor; Alum. Electrolytic; SMT 47uF 16V 20% 6.3X5.4
47¦ÌF 16V ¡À20% 520m¦¸@ 100kHz 3000h@ 105¡ãC 168mA@ 120Hz,240mA@ 100kHz 6.6mm*7.8mm*5.64mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.