Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHC1H2R2R

Panasonic EEEHC1H2R2R - Aluminum Electrolytic Capacitors (Surface Mount Type)

$ 0.13
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHC1H2R2R.

IHS

Datasheet10 pages10 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+47.22%

CAD Models

Download Panasonic EEEHC1H2R2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.097
$ 0.097
Stock
27,085
129,429
129,429
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
16 mA
16 mA
16 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE1HA2R2SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 2.2muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVE630ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 63V 20%( 4 X 5.2mm) SMD 12mA 1000h 105C Automotive T/R
United Chemi-ConEMVA630ADA2R2MD55G
2.2uF 63V 12mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEHC1H2R2R provided by its distributors.

Panasonic EEEHC1H2R2R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.8mm) SMD 16mA 3000h 105C Automotive T/R
CAPACITOR ALUM ELEC, 2.2UF, 50V, 20%, SMCAPACITOR ALUM ELEC, 2.2UF, 50V, 20%, SMD
Aluminum Electrolytic Capacitors, 50V, 2.2µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitor, 2.2Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:2.2Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Diameter:4Mm Rohs Compliant: Yes |Panasonic EEE-HC1H2R2R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC1H2R2R