Yageo Group EST158M016AH5AA

Radial aluminum electrolytic capacitor 20% 1.5mF 16V
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EST158M016AH5AA.

IHS

Datasheet20 pages2 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-2.11%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.371
$ 0.371
Stock
15,080
30,199
30,199
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
52 mΩ
18 mΩ
18 mΩ
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
990 mA
2.47 A
2.47 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUPW1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1500muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE1C152MPD
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 16V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-160ELL152MJ30S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1910mA 7000h 105°C Bulk
United Chemi-ConEKYA160ELL152MJ20S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1500muF 16V
United Chemi-ConELXY160ELL152MK25S
Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Yageo Group EST158M016AH5AA provided by its distributors.

Radial aluminum electrolytic capacitor 20% 1.5mF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 16V ¡À20% 5mm 52m¦¸@ 100kHz 6000h@ 105¡ãC 1.65A@ 100 kHz,990mA@ 120Hz 10mm*27mm
CAP ALUM 1500UF 20% 16V RADIAL
1,500 uF, 16 VDC, 20 VDC (Surge), -40/+105°C
EST158M016AH5AA, YAGEO / KEMET ELECTRONICS
1500 U 6 Vdv |Kemet EST158M016AH5AA
CAP, 1500µF, 16V, 20%, REEL; Capacitance: 1500µF; Voltage Rating: 16V; Product Range: EST Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 25mm; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.