United Chemi-Con ELXY160ELL152MK25S

Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY160ELL152MK25S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

element14 APAC

Farnell

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.572
$ 0.354
$ 0.354
Stock
19,141
15,373
15,373
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
34 mΩ
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.69 A
1.49 A
1.49 A
Height - Seated (Max)
24.9936 mm
26.4922 mm
26.4922 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-160ELL152MJ30S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1910mA 7000h 105°C Bulk
PanasonicEEU-FC1C152
Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
KYOCERA AVXUHE1C152MPD
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 16V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXZ160ELL152MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConEKYA160ELL152MJ20S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1500muF 16V

Descriptions

Descriptions of United Chemi-Con ELXY160ELL152MK25S provided by its distributors.

Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 16V ¡À20% 5mm 7000h@ 105¡ãC 1.014A@ 120Hz,1.69A@ 100kHz ,D12.5xL25mm 12.5mm*25mm*26.5mm
1500uF 16V 34mΩ ±20% 1.014A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1500UF 20% 16V RADIAL
Radial Can LXY 16V 1500muF ±20% 0.492Dia 12.50mm
AL ELECTRO LXF16VB152M12.5X25LL
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 16V, 20%, RADIAL; Capacitance: 1500µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 7000 hours @ 105°C; Polar 23K4055

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con