Yageo Group ESH477M010AE3AA

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH477M010AE3AA.

Inventory History

3 month trend:
-24.15%

CAD Models

Download Yageo Group ESH477M010AE3AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.069
$ 0.069
Stock
194,678
220,608
220,608
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
6000 hours
6000 hours
Ripple Current
250 mA
300 mA
300 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-01-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
NichiconUVK1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 470muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM471
Cap Aluminum 470uF 10V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1AM471B
Cap Aluminum 470uF 10V 20% Radial 2000h 85°C Ammo Pack

Descriptions

Descriptions of Yageo Group ESH477M010AE3AA provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 10V 470muF 卤20% 0.236Dia 6.00mm
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 250mA 2000h 105C Bag
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAPACITOR, AL ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,6X11 MM
Aluminum Electrolytic Capacitors - Leaded 10volts 470uF 20%
Radial Electrolytic Aluminium Capacitor, 470uF, 10VDC, 20%
Cap Aluminum 470uF 10V 20% (6.3 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 250mA 2000hr 105°C Bulk
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.