Yageo Group ERP610W471MEF0

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount
$ 0.286
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ERP610W471MEF0.

IHS

Datasheet9 pages4 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group ERP610W471MEF0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.248
Stock
182,192
8,800
Authorized Distributors
3
4
Capacitance
470 pF
470 pF
Dielectric
-
K4000
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
8 mm
8 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C471M2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 470Pf X7R 20% Ls=2.54Mm
Yageo GroupERK610Z471MCRA
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount
KYOCERA AVXCK05BX471M
Cap Ceramic 470pF 200V X7R 20% Radial 5.08mm 125°C Bulk
Yageo GroupC317C471J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 5% LS=5.08mm
Cap Ceramic Single Suppression X1/Y1 470pF 250VAC B 10% (7 X 7mm) Radial Disc 10mm 125C Bulk
Cap Ceramic Suppression X1/Y2 470pF 250VAC B 10% (7 X 5mm) Radial 7.5mm 125C Bulk

Descriptions

Descriptions of Yageo Group ERP610W471MEF0 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 760VAC/500VAC Y5U 20% Through Hole 12.5mm Radial 125°C Bag
Avnet Japan
Radial CERAMIC CAPACITOR ERP610SFTY X1-760Y1-500 760VAC 470pF ±20% Y5U E
Cap, 470Pf, 20%; Capacitance:470Pf; Product Range:Erp610 Series; Capacitance Tolerance:± 20%; Suppression Class:X1/Y1; Voltage Rating X:760V; Voltage Rating Y:500V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Kemet ERP610W471MEF0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.