Vishay VKP471MCQERUKR

Cap Ceramic Suppression X1/Y1 470pF 760VAC/500VAC K4000 20% (8 X 5mm) Radial 12.5mm 125C T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VKP471MCQERUKR.

IHS

Datasheet5 pages4 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.286
Stock
9,600
182,192
Authorized Distributors
3
3
Capacitance
470 pF
470 pF
Dielectric
K4000
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VKP471MCQERUKR provided by its distributors.

Cap Ceramic Suppression X1/Y1 470pF 760VAC/500VAC K4000 20% (8 X 5mm) Radial 12.5mm 125C T/R
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount
Capacitor, ceramic,470Pf,20-% Tol,20+% Tol |Vishay VKP471MCQERUKR
VKP X760Y500VAC 470PF ±20% Y5U REEL E3
CAP CER 470PF 760VAC Y5U RADIAL
470pF ¡À20% Y5U(E) 760V(AC) 8mm*5mm*11mm
Radial Disc VKP 760VAC 470pF ±20% Y5U E

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric