Yageo Group ELH338M063AR2AA

Cap Aluminum 3300uF 63V 20% (25 X 30mm) 10mm 2650mA 2000 hr 85°C Bulk
$ 1.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH338M063AR2AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-51.40%

Alternate Parts

Price @ 1000
$ 1.802
$ 1.81
$ 1.81
Stock
1,149
866
866
Authorized Distributors
3
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
101 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.65 A
2.74 A
2.74 A
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Aluminum 3300uF 63V 20% (30 X 25mm) Snap-In 10mm 3340mA 2000h 85°C Bulk
United Chemi-ConEKMH350VNN332MP25T
Cap Aluminum Lytic 3300uF 35V 20%( 22 X 25mm) Snap-In 10mm 0.126 Ohm 1400mA 2000h 105C
Cap Aluminum Lytic 3300uF 50V 20% (25.4 X 25mm) Snap-In 10mm 3060mA 2000h 85C Bulk
PanasonicECA1HM332
Cap Aluminum 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA1HHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3300muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVR1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Yageo Group ELH338M063AR2AA provided by its distributors.

Cap Aluminum 3300uF 63V 20% (25 X 30mm) 10mm 2650mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elh Series, 3300 F, 20%, 63 V, 25 Mm Rohs Compliant: Yes |Kemet ELH338M063AR2AA
3.3mF 63V ¡À20% 10mm 101m¦¸ 2000h 2.65A , 25mm*30mm*30mm
ELH338M063AR2AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.