Yageo Group ELH228M063AR1AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 2200Uf,
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH228M063AR1AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Master Electronics

Inventory History

3 month trend:
-45.50%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.37
$ 1.37
Stock
1,658
37,563
37,563
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
151 mΩ
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
2.3 A
2.3 A
2.3 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupELG228M063AQ3AA
Cap Aluminum 2200uF 63V 20% (22 X 35mm) 10mm 1700mA 2000 hr 105°C Bulk
Cap Aluminum 2200uF 50VDC 20% 18 X 35mm RDL 7.5mm 0.11 Ohm 2200mA 2000 hr Bulk
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-FR1V222L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA1HM222
Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
KYOCERA AVXUVR1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Yageo Group ELH228M063AR1AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 2200Uf,
Cap Aluminum Lytic 2200uF 63V 20% (25 X 25mm) Snap-In 10mm 2300mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Snap-In

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.