Yageo Group ELG227M450AR6AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 450V, 20% +Tol, 20% -Tol, 220Uf,
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG227M450AR6AA.

Farnell

Datasheet24 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page1 year ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.85%

CAD Models

Download Yageo Group ELG227M450AR6AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 11.66
Stock
4,765
4,386
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
287 mΩ
750 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
1 A
1 A
Height - Seated (Max)
-
51.9938 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupELG227M400AS3AA
Cap Aluminum 220uF 400V 20% (30 X 35mm) 10mm 1050mA 2000 hr 105°C Bulk
Yageo GroupELG227M400AR5AA
Cap Aluminum 220uF 400V 20% (25 X 45mm) 10mm 1050mA 2000 hr 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum 220uF 400V 20% (35 X 25mm) 10mm 1410mA 2000 hr 85°C Bulk
Cap Aluminum 220uF 450V 20% (30 X 40mm) 10mm 1110mA 2000 hr 105°C Bulk
Cap Aluminum 220uF 450V 20% (25.4 X 50mm) 10mm 1180mA 2000 hr 85°C Bulk

Descriptions

Descriptions of Yageo Group ELG227M450AR6AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 450V, 20% +Tol, 20% -Tol, 220Uf,
Aluminum Electrolytic Capacitor, 220 uF, 450 V, ± 20%, Snap-In
Cap Aluminum Lytic 220uF 450V 20% (25 X 50mm) Snap-In 10mm 1000mA 2000h 105C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.