Yageo Group ELG227M250AQ2AA

Cap Aluminum 220uF 250V 20% (22 X 30mm) 10mm 950mA 2000 hr 105°C Bulk
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG227M250AQ2AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-14.60%

Alternate Parts

Price @ 1000
$ 2.09
$ 1.39
$ 1.39
Stock
12,127
12,326
12,326
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
298 mΩ
905 mΩ
905 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
950 mA
1 A
1 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Yageo GroupELG227M400AR5AA
Cap Aluminum 220uF 400V 20% (25 X 45mm) 10mm 1050mA 2000 hr 105°C Bulk
Cap Aluminum 220uF 160V 20% (22 X 20mm) 10mm 760mA 2000 hr 105°C Bulk
Cap Aluminum 220uF 160V 20% (22 X 20mm) 10mm 1010mA 2000 hr 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 220muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2FA221BA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group ELG227M250AQ2AA provided by its distributors.

Cap Aluminum 220uF 250V 20% (22 X 30mm) 10mm 950mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elg Series, 220 F, 20%, 250 V, 22 Mm, 0.3 Ohm Rohs Compliant: Yes |Kemet ELG227M250AQ2AA
220¦ÌF 250V ¡À20% 10mm 300m¦¸ 2000h 950mA , 22mm*30mm*30mm
ELG227M250AQ2AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.