Yageo Group ELG108M200AT2AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG108M200AT2AA.

Farnell

Datasheet24 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page1 year ago

IHS

Newark

element14 APAC

Inventory History

3 month trend:
-18.79%

CAD Models

Download Yageo Group ELG108M200AT2AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 3.38
$ 3.38
Stock
3,134
12,805
12,805
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
2.3 A
2.61 A
2.61 A
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupELG108M250AT4AA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ELG 250V 1000muF ±20% 1.378Dia 35.00mm
Yageo GroupELG108M160AR5AA
Cap Aluminum 1000uF 160V 20% (25 X 45mm) 10mm 2200mA 2000 hr 105°C Bulk
Cornell Dubilier380LQ102M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ251VSN102MR40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH251VNN102MA40T
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C

Descriptions

Descriptions of Yageo Group ELG108M200AT2AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 200V ¡À20% 10mm 90m¦¸@ 20kHz 2000h@ 105¡ãC 2.3A@ 120Hz,3.45A@ 10 kHz ,D35xL32mm , 35mm*32mm
Electrolytic Capacitor, Snap-In, Elg Series, 1000 F, 20%, 200 V, 35 Mm, 0.09 Ohm Rohs Compliant: Yes |Kemet ELG108M200AT2AA
Aluminium Electrolytic Capacitor
SNAP IN - SCREW ELECTROLYTIC CAPACITORS;
Capacitors-Snap In 200V 1000uF 20% 105C 2000Hrs
CAP ALUM 1000UF 20% 200V SNAP TH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.