Yageo Group EDK476M004A9BAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 4V 47muF ±20% 0.157Dia 4.00mm
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EDK476M004A9BAA.

IHS

Datasheet19 pages2 years ago

Farnell

TME

Ciiva

Inventory History

3 month trend:
-18.30%

CAD Models

Download Yageo Group EDK476M004A9BAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.077
Stock
16,314
71,011
Authorized Distributors
5
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
34 mA
34 mA
Height - Seated (Max)
5.6388 mm
5.4102 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEE-HB0G470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 4V 47muF ±20% 0.157Dia 4.00mm
PanasonicEEV-HB0G470R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 4V 47muF ±20% 0.157Dia 4.00mm
47uF 4V 36mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVE476M04B12T-F
Aluminum Electrolytic Capacitors - SMD 47uF 4V 85C Case 4 x 5.3
PanasonicEEE-0JA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Yageo Group EDK476M004A9BAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 4V 47muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
Cap Aluminum Lytic 47uF 4V 20%( 4 X 5.4mm) SMD 34mA 2000h 85C T/R
CAP, 47UF, 4V, ALU ELEC, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:47µF; Voltage Rating:4V; ESR:-; Product Range:EDK Series; Lifetime @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Ripple Current AC:34mA; Diameter:4mm; Height:5.4mm; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDK476M004A9BAA.