Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-0GA470SR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 4V 47muF ±20% 0.157Dia 4.00mm
$ 0.097
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0GA470SR.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+1.50%

CAD Models

Download Panasonic EEE-0GA470SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.342
Stock
157,144
30,726
Authorized Distributors
6
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
34 mA
34 mA
Height - Seated (Max)
5.4102 mm
5.6388 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECE-V0GA470SR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2217
47uF 4V 36mA@120Hz 卤20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-1CA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHA0J470WR
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 47muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-0GA470SR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 4V 47muF ±20% 0.157Dia 4.00mm
Panasonic EEE0GA470SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 4V 20% (4 X 5.4mm) SMD 34mA 1000h 85C T/R
47uF 4V 34mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 4V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
S V Series 4 v 47 uf 85c 4x5.4mm 2 k Hours SMD Aluminum Electrolytic
Capacitance uF = 47 / Rated Voltage DC V = 4 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 34 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE0GA470SR