Yageo Group CK05BX180K

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Through Hole Mount
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX180K.

IHS

Datasheet19 pages10 years ago

Farnell

Inventory History

3 month trend:
-83.14%

Alternate Parts

Price @ 1000
$ 0.518
$ 0.158
Stock
702
12,592
Authorized Distributors
4
3
Capacitance
18 pF
18 pF
Dielectric
X7R
-
Mount
Through Hole
-
Case/Package
Molded
-
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
-
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXCKR05BX180KM
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000018uF, Through Hole Mount
KYOCERA AVXCKR05BX180KR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000018uF, Through Hole Mount
KYOCERA AVXCKR05BX180KP
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000018uF, Through Hole Mount
KYOCERA AVXCKR05BX180KS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000018uF, Through Hole Mount
KYOCERA AVXM39014/01-1286V
Cap Ceramic 18pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC0603C180J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0603 5%

Descriptions

Descriptions of Yageo Group CK05BX180K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Through Hole Mount
Cap 18Pf 200Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No
Cap Ceramic 18pF 200V BX 10% Radial 5.08mm 125C Bulk
CAP, 18PF, 200V, MLCC, RADIAL; Capacitance: 18pF; Voltage Rating: 200V; Product Range: CK05 Series, MIL-C-11015/18; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.