| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | M39014/01-1286V | 0 | 100 | |||||||||
| Avnet | M39014/01-1286V | 0 | 100 | 23h | ||||||||
| Arrow Electronics | M39014/01-1286V | 0 | 100 | |||||||||
| Microchip USA | M39014/01-1286V | 342 | 3K | Bulk | 15h | |||||||
| Easev | M39014/01-1286V | 4,834 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1286V.
Download KYOCERA AVX M39014/01-1286V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX M39014/01-1286V provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1286V.