Yageo Group C0603C180J5GACTU

Ceramic capacitor, 18 pF, 50 V (DC), ±5 %, SMD 0201 (0603), C0G, C0603C180J5GAC7867
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C180J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet1 page7 years ago

Farnell

Upverter

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-9.99%

CAD Models

Download Yageo Group C0603C180J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.012
$ 0.012
Stock
7,022,779
14,741,990
14,741,990
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group C0603C180J5GACTU provided by its distributors.

Ceramic capacitor, 18 pF, 50 V (DC), ±5 %, SMD 0201 (0603), C0G, C0603C180J5GAC7867
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603
CERAMIC CAPACITOR 18PF 50V, C0G, 5%, 0603, FULL REEL
Cap Ceramic 18pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125C T/R
CAPACITOR;CERAMIC;CAP;18.0PF;TOL 5%;SMT;VOL-RTG 50V;C0G;TAPE AND REEL
Cap 18Pf 50Vdc C0G 5% Smd 0603 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C180J5GAC 7867
  • C0603C180J5GAC TU
  • C0603C180J5GAC TU.
  • C0603C180J5GAC-TU
  • C0603C180J5GAC-TU.
  • C0603C180J5GAC7867
  • C0603C180J5GAC7867+
  • C0603C180J5GAC@7867
  • C0603C180J5GACTU.