Yageo Group CDR35BX474AKUR

Cap Ceramic 0.47uF 50V BX 10% Pad SMD 1825 (0.01%FR) 125C Bulk
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR35BX474AKUR.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
-66.67%

CAD Models

Download Yageo Group CDR35BX474AKUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 12.62
$ 12.62
Stock
24,222
13,862
13,862
Authorized Distributors
4
4
4
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC062T474K5X5CR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Yageo GroupCK06BX474K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Yageo GroupC066T474K5X5CR
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.01%FR) Bulk
Yageo GroupC066T474K5X5CS
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.001%FR) Bulk
Yageo GroupC062T474K5X5CS
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk

Descriptions

Descriptions of Yageo Group CDR35BX474AKUR provided by its distributors.

Cap Ceramic 0.47uF 50V BX 10% Pad SMD 1825 (0.01%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825
CAP CER 0.47UF 50V 10% BX 1825
470nF ¡À10% 50V 1825 4.5mm*6.4mm*1.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1825N474K5XRL