Yageo Group C062T474K5X5CR

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062T474K5X5CR.

JRH Electronics

Datasheet19 pages10 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.58
$ 2.71
$ 2.71
Stock
444
394
394
Authorized Distributors
3
2
2
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Number of Capacitors
-
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC066T474K5X5CR
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.01%FR) Bulk
Yageo GroupC066T474K5X5CS
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.001%FR) Bulk
Yageo GroupCDR35BX474AKWS
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825
Yageo GroupCDR35BX474AKUS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825

Descriptions

Descriptions of Yageo Group C062T474K5X5CR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Cap Ceramic 0.47uF 50V BX 10% Radial 5.08mm (0.01%FR) 125C Bulk
Ceramic Capacitor, Multilayer, C
Cap, Mlcc, X7r, 0.47Uf, 50V, Radial
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
470nF ¡À10% 50V 7.37mm*2.29mm*7.37mm
KYOCERA AVX Components .470UF 50.0V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.