Yageo Group CK06BX474K

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK06BX474K.

IHS

Datasheet19 pages10 years ago

Newark

Farnell

TME

Factory Futures

Inventory History

3 month trend:
-10.44%

CAD Models

Download Yageo Group CK06BX474K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.04
Stock
43,383
20
Authorized Distributors
6
2
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
7.37 mm
7.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC066T474K5X5CR
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.01%FR) Bulk
Yageo GroupC066T474K5X5CS
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.001%FR) Bulk
Yageo GroupC062T474K5X5CR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Yageo GroupC062T474K5X5CS
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupCDR35BX474AKUS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825
Yageo GroupCDR35BX474AKWS
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825

Descriptions

Descriptions of Yageo Group CK06BX474K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Cap Ceramic 0.47uF 50V X7R 10% Through Hole 5.08mm 125°C Bulk/Bag
Avnet Japan
Cap Ceramic 0.47uF 50V BX 10% Radial 5.08mm 125C Bulk
CAP, MLCC, X7R, 0.47UF, 50V, RADIAL
Molded Radial Ceramic Capacitors C062 0.47uF 50volts Z5U 10%
Cap, 0.47Μf, 50V, 10%, X7R; Capacitance:0.47Μf; Voltage Rating:50V; Product Range:Ck06 Series, Mil-C-11015/19; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Rohs Compliant: Yes |Kemet C062K474K5X5CA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C062K474K5X5CA
  • CK06BX474K.