Yageo Group CCR05CH150JP

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 1909
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CCR05CH150JP.

IHS

Datasheet15 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.716
$ 1.895
Stock
103
1,433
Authorized Distributors
1
1
Capacitance
15 pF
15 pF
Dielectric
-
C0G
Mount
-
Through Hole
Case/Package
Radial
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
-
5 %
Height
5.973 mm
5.973 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK05BX102K
Cap Ceramic 0.001uF 200V X7R 10% Through Hole 5.08mm 125°C Bag
Yageo GroupCK05BX104K
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.1 Uf Bx 10% 5.08 Mm Ck05
KYOCERA AVXCK05BX104K
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupCK05BX151K
Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCK05BX101K
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
Yageo GroupCK05BX473K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group CCR05CH150JP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 1909

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.