Yageo Group CK05BX473K

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX473K.

IHS

Datasheet19 pages10 years ago

Master Electronics

Farnell

Newark

TME

Inventory History

3 month trend:
+159%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.199
$ 0.199
Stock
78,499
10,441
10,441
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
-
-
Case/Package
Radial
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXSR211C473KAR
CAP CER 0.047UF 100V X7R RADIAL / 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF
KYOCERA AVXSR215C473KAR
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.047uF 50V X7R 10% Radial 2.5mm 125C Automotive AEC-Q200 Ammo
KYOCERA AVXSR205C473KAR
SR 47NF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
CAP CER 0.047UF 50V X7R RADIAL / 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial

Descriptions

Descriptions of Yageo Group CK05BX473K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
Molded Radial Ceramic Capacitors C052 0.047uF 50volts Z5U 10%
Capacitance:47000Pf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Product Range:Ck05 Series, Mil-C-11015/18; Operating Temperature Min:-55°C; Operating Temperature Max:125°C Rohs Compliant: No |Kemet CK05BX473K.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C052K473K5X5CA
  • CK05-BX-473K
  • CK05BX473K.