Yageo Group CBR04C908A5GAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.9pF C0G 0402 0.05pF
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C908A5GAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.96%

CAD Models

Download Yageo Group CBR04C908A5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.031
$ 0.031
Stock
64,971
434,309
434,309
Authorized Distributors
6
6
6
Capacitance
900 fF
900 fF
900 fF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TAIYO YUDENUVK105CH0R9BW-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.9pF C0H Tol 0.1pF High Freq
0402 0.9 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 0.9 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 0.9 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
TAIYO YUDENEVK105CH0R9BW-F
Cap Ceramic 0.9pF 16V CH 0.1pF Pad SMD 0402 125C T/R
KYOCERA AVX04025U0R9BAT2A
Cap Ceramic 0.9pF 50V C0G 0.1pF SMD 0402 125°C T/R

Descriptions

Descriptions of Yageo Group CBR04C908A5GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.9pF C0G 0402 0.05pF
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 0.9pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402
CAP CER 0.9PF 50V C0G/NP0 0402
0.9pF ¡À0.05pF C0G(NP0) 50V 0402 1mm*500¦Ìm
CAPACITOR, RF, 0.9PF, 50V, 0402;
.900Pf 50.0V Rohs Compliant: Yes |Kemet CBR04C908A5GAC
CBR04C908A5GAC, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.