KYOCERA AVX 04025U0R9BAT2A

Cap Ceramic 0.9pF 50V C0G 0.1pF SMD 0402 125°C T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U0R9BAT2A.

IHS

Datasheet6 pages4 years ago

Newark

Garrett

Inventory History

3 month trend:
-6.91%

CAD Models

Download KYOCERA AVX 04025U0R9BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCBR04C908C5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.9pF C0G 0402 0.25pF
0402 0.9 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
GCM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.9pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.90pF 50volt C0G +/-0.25pF
Yageo GroupCBR04C908B5GAC
Cap Ceramic 0.9pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.82pF C0G 0402 0.25pF

Descriptions

Descriptions of KYOCERA AVX 04025U0R9BAT2A provided by its distributors.

Cap Ceramic 0.9pF 50V C0G 0.1pF SMD 0402 125°C T/R
Ceramic Capacitor, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 9e-07uF, Surface Mount, 0402
0402,NP0,.1PF,.9PF,50V, UNMARKED,7IN, 100% SN,T/R<AZ
Capacitance:0.9Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:1.02Mm; Product Width:0.5Mm; Qualification:-; Msl:- Rohs Compliant: Yes |Kyocera Avx 04025U0R9BAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025U0R9BAT2A.