Murata GJM1555C1HR90WB01D

0402 0.9 pF 50 V ±0.05 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1HR90WB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.92%

CAD Models

Download Murata GJM1555C1HR90WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.041
$ 0.041
Stock
370,225
869,297
869,297
Authorized Distributors
6
5
5
Capacitance
900 fF
900 fF
900 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 0.9 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C908C5GAC
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 0.9pF
0402 0.9 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
Yageo GroupCBR04C908B5GAC
Cap Ceramic 0.9pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.90pF 50volts C0G +/-0.1pF
0402 0.82 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GJM1555C1HR90WB01D provided by its distributors.

0402 0.9 pF 50 V ±0.05 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GJM1555C1HR90WB01D; 900 fF; 0402; 50 V; 50 V
Cap Ceramic 0.9pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Cap Ceramic 0.9pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 0.9Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1HR90WB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 0.9pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 1005M/0402
CAP CER 0.9PF 50V C0G/NP0 0402
CAP, 0.9PF, 50V, MLCC, 0402; Capacitance: 0.9pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH