Yageo Group CBR04C708A5GAC

Cap Ceramic 0.7pF 50V C0G 0.05pF Pad SMD 0402 125C Low ESR Medical T/R
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C708A5GAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-23.11%

CAD Models

Download Yageo Group CBR04C708A5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 0.7 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUVK105CH0R7BW-F
Cap Ceramic 0.7pF 50V CH 0.1pF SMD 0402 125°C Paper T/R - Cut TR (SOS) (Alt:...
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.7pF
GRM Series 0402 0.7 pF 50 V ±0.05 pF C0G Multilayer Ceramic Capacitor
KYOCERA AVX04025U0R7BAT2A
Capacitor,ceramic,0.7Pf,50Vdc,.1-Pf Tol,.1+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
TAIYO YUDENEVK105CH0R7BW-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT .7pF 16V C0H +/-.1pF 0402 HiFreq

Descriptions

Descriptions of Yageo Group CBR04C708A5GAC provided by its distributors.

Cap Ceramic 0.7pF 50V C0G 0.05pF Pad SMD 0402 125C Low ESR Medical T/R
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 0.7pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402
CAP, 0.7PF, 50V, 0402; Capacitance: 0.7pF; Voltage Rating: 50V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 0.05pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0402 [1005 Metric]; Automotive Qualificati

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.