Yageo Group C911U750JZSDAAWL45

Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 7.5e-05uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C911U750JZSDAAWL45.

IHS

Datasheet16 pages3 years ago

Farnell

Newark

element14 APAC

Master Electronics

CAD Models

Download Yageo Group C911U750JZSDAAWL45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
Stock
8,803
35,346
Authorized Distributors
1
5
Capacitance
75 pF
75 pF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
5 %
5 %
Height
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 7.5e-05uF, Through Hole Mount
卤5% 50V 82pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 6.8e-05uF, Through Hole Mount
卤5% 50V 68pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C680J2G5TA
Cap Ceramic 68pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Yageo GroupC317C680J2G5TA
Cap Ceramic 68pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Yageo Group C911U750JZSDAAWL45 provided by its distributors.

Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 7.5e-05uF, Through Hole Mount
Ceramic Disc Capacitors 300volts 75pF 5% SL
C911U750JZSDAAWL45, YAGEO / KEMET ELECTRONICS
CAP, 75PF, 5%; Capacitance: 75pF; Product Range: 900 Series; Capacitance Tolerance: ± 5%; Suppression Class: X1 / Y2; Voltage Rating X: 440V; Voltage Rating Y: 300V; Operating Temperature Min: -40°C; Operating Temperature Max: 1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.