TDK FG18C0G1H820JNT06

卤5% 50V 82pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G1H820JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.86%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.054
$ 0.054
Stock
17,021
28,680
28,680
Authorized Distributors
4
4
4
Capacitance
82 pF
82 pF
82 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

卤5% 50V 82pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 82pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 82pF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR151A820JAR
Cap Ceramic 82pF 100V C0G 5% Radial 2.54mm 125°C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 82pF
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 82pF

Descriptions

Descriptions of TDK FG18C0G1H820JNT06 provided by its distributors.

卤5% 50V 82pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 82pF 50V C0G 5% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 8.2e-05uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=82pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FG 50V 82pF ±5% C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos