Yageo Group C4ASWBU3100A3CJ

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 8.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4ASWBU3100A3CJ.

element14 APAC

Datasheet1 page1 year ago

Farnell

Inventory History

3 month trend:
+46.34%

Alternate Parts

Price @ 1000
$ 8.271
$ 5.415
Stock
11,602
9,210
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PP
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-07-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film 0.1uF 2000V PP 5% (26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1400V PP 5% (31 X 15 X 25mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C4ASWBU3100A3CJ provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 2000V PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0138 Ohm 85C Bulk
100nF ¡À5% 27.5mm 13.8m¦¸ 32mm*14mm*28mm
C4ASWBU3100A3CJ, YAGEO / KEMET ELECTRONICS
CAP, 0.1UF, 700VAC, FILM, RADIAL; Capacitance:0.1µF; Voltage Rating:700VAC; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:C4AS Series; Capacitor Case Style:Radial Box; Capacitor RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.