Vishay BFC238350104

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 4.147
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238350104.

Newark

Datasheet26 pages7 years ago
Datasheet26 pages12 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.88%

CAD Models

Download Vishay BFC238350104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cap Film 0.1uF 2000V PP 5% (26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-H12104JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR76UR31004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238350104 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Cap Film 0.1uF 1600V PP 5% (31 X 15 X 25mm) Radial 27.5mm Loose in Box
CAPACITOR PP FILM 0.1UF, 1.6KV, 5%, RADI
CAPACITOR PP FILM 0.1UF, 1.6KV, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:1.6kV; Series:MMKP383; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric