Yageo Group C4ASWBW3100A3CJ

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 5.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4ASWBW3100A3CJ.

IHS

Datasheet9 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.35%

CAD Models

Download Yageo Group C4ASWBW3100A3CJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.415
$ 8.271
Stock
9,210
11,602
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-07-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C4ASWBW3100A3CJ provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Radial - 4Leads FILM CAPACITOR C4AS 700V 0.1muF ±5% 1.260Lx0.551W 32.00mmx14.00mm
CAP FILM 0.1UF 5% 2KVDC RAD 4LD / Cap Film 0.1uF 2000V PP 5% (32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 85°C Bulk
CAP FILM 0.1UF 5% 2KVDC RADIAL
Film Capacitors 700volts .1uF 5%
100nF ¡À5% 27.5mm 2KV 700V 13m¦¸ 32mm*14mm*28mm
C4ASWBW3100A3CJ, YAGEO / KEMET ELECTRONICS
0,1 Uf0 Vdcv |Kemet C4ASWBW3100A3CJ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.