Yageo Group C410C681J5G5TA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C681J5G5TA.

IHS

Datasheet15 pages2 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Yageo Group C410C681J5G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.129
Stock
1
61,962
Authorized Distributors
4
5
Capacitance
680 pF
680 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC315C681J5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount
Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk
卤5% 50V 680pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR151A681JAR
Capacitor;Ceramic;680pF;Multilayer;Radial;100VDC;5%;X7R;NPO | AVX SR151A681JAR
KYOCERA AVXSR211A681JAR
Cap Ceramic 680pF 100V C0G 5% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C410C681J5G5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount
CAPACITOR;CERAMIC;CAP 680.PF;TOL 5%;AXIAL;VOL-RTG 50V
CAP CER 680PF 50V C0G/NP0 AXIAL
C410C681J5G5TA, YAGEO / KEMET ELECTRONICS
Ceramic Capacitor 680Pf 50V, C0G, 5%, Axial; Capacitance:680Pf; Voltage(Dc):50V; Capacitance Tolerance:± 5%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:-; Capacitor Case/Package:Axial Leadedrohs Compliant: Yes |Kemet C410C681J5G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.