TDK FK28C0G1H681J

Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk
$ 0.084
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28C0G1H681J.

IHS

Datasheet22 pages13 years ago

Arrow Electronics

CAD Models

Download TDK FK28C0G1H681J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.053
Stock
1
28,523
Authorized Distributors
0
3
Capacitance
680 pF
680 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

卤5% 50V 680pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211A681JAR
Cap Ceramic 680pF 100V C0G 5% Radial 5.08mm 125°C Bulk
Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR151A681JAR
Capacitor;Ceramic;680pF;Multilayer;Radial;100VDC;5%;X7R;NPO | AVX SR151A681JAR
Cap Ceramic 680pF 50V C0G 5% Radial 2.5mm 125C Bulk
Cap Ceramic 680pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK FK28C0G1H681J provided by its distributors.

Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1614

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos